
Onsemi FOD2741CTV_Q technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reference Voltage | 2.5V |
| Series | FOD2741C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2741CTV_Q to view detailed technical specifications.
No datasheet is available for this part.
