
General purpose optocoupler featuring a phototransistor output and 2.5kV isolation voltage. Designed for surface mounting in an 8-pin SOIC package, this component offers a 70V collector-emitter voltage and a maximum collector current of 50mA. It operates with a 20mA forward current and exhibits a 400mV collector-emitter saturation voltage. The device boasts a 200% current transfer ratio and is RoHS compliant.
Onsemi FOD2742AR1 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2742AR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
