
General purpose optocoupler featuring a phototransistor output. Offers 2.5kV isolation voltage and a 70V collector-emitter breakdown voltage. Operates with a 10mA input current and provides up to 50mA output current per channel. Bandwidth extends to 50kHz with a 400mV collector-emitter saturation voltage. Packaged in an 8-pin SOIC surface mount case.
Onsemi FOD2742B technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.63mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2742B to view detailed technical specifications.
No datasheet is available for this part.
