
General purpose optocoupler featuring a phototransistor output. Offers 2.5kV isolation voltage with a 70V collector-emitter voltage rating. Achieves a 200% current transfer ratio at 20mA forward current. Surface mountable in an 8-pin SOIC package, designed for 50mA maximum collector current. Operates across a -25°C to 85°C temperature range.
Onsemi FOD2742BR1V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2742BR1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
