
General purpose optocoupler featuring a phototransistor output and DC input. Offers 2.5kV isolation voltage with a 400mV collector-emitter saturation voltage. Supports a maximum collector current of 50mA and a forward current of 20mA, with a current transfer ratio of 200%. Packaged in an 8-pin SOIC surface mount configuration, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Onsemi FOD2742BR2V technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2742BR2V to view detailed technical specifications.
No datasheet is available for this part.