
The FOD2742C is an optocoupler with a phototransistor output, featuring a collector-emitter voltage of 70V and a maximum collector current of 50mA. It has a bandwidth of 50kHz and a collector-emitter saturation voltage of 400mV. The device is packaged in an SOIC-8 package and is suitable for surface mount applications. The FOD2742C operates over a temperature range of -25°C to 85°C and has an isolation voltage of 2.5kV.
Onsemi FOD2742C technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2742C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
