
Onsemi FOD2742C_Q technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2742C_Q to view detailed technical specifications.
No datasheet is available for this part.