
Surface mount transistor output optocoupler featuring 5kV isolation voltage and 70V collector-emitter voltage. Delivers 50mA maximum output current per channel with a 400mV collector-emitter saturation voltage. Operates with 20mA forward current and a 100% current transfer ratio. Suitable for a wide temperature range from -40°C to 85°C.
Onsemi FOD2743ASDV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743ASDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
