
Surface mount general-purpose optocoupler featuring a phototransistor output. Offers 5kV isolation voltage and a 70V collector-emitter breakdown voltage. Operates with a 20mA forward current and provides up to 50mA output current per channel. This 8-pin DIP package component boasts a 100% current transfer ratio and a maximum power dissipation of 145mW. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi FOD2743BSV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Series | FOD2743B |
| Weight | 0.72g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2743BSV to view detailed technical specifications.
No datasheet is available for this part.