
General purpose phototransistor output optocoupler with 5kV isolation voltage. Features a 1mA input current and 50mA maximum collector current, with a 400mV collector-emitter saturation voltage. Operates with a 20mA forward current and offers a 50kHz bandwidth. Packaged in SMD/SMT for surface mounting, this single-channel device is supplied on tape and reel.
Onsemi FOD2743CSD technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
