
The FOD2743CSDV is a surface mount phototransistor optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 85°C. It has a maximum output voltage of 70V and is RoHS compliant. The device is packaged in a single unit on a cut tape and has a lead-free construction. It is suitable for use in a variety of applications, including those requiring high voltage isolation.
Onsemi FOD2743CSDV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743CSDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
