
The FOD2743CV is a phototransistor optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates within a temperature range of -40°C to 85°C and is available in a DIP-8 package. The device is lead-free and has an isolation voltage of 5kV. It is suitable for use in applications requiring high voltage isolation and low current transfer ratio.
Onsemi FOD2743CV technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
