
The FOD3120SV is a unidirectional optocoupler with a maximum operating temperature of 100°C and a maximum power dissipation of 250mW. It has a high level output current of 2A and a low level output current of 2A. The device is packaged in a surface mount package and is RoHS compliant. It has a propagation delay of 400ns and a pulse width distortion of 100ns. The FOD3120SV is approved by UL and IEC and is available in a quantity of 1000 per rail/Tube packaging.
Onsemi FOD3120SV technical specifications.
| Approvals | UL, IEC |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 60ns |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3120SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
