
This unidirectional gate drive optocoupler offers 5kV isolation voltage and a high output current capability of 1.0A, with a maximum of 1.5A. Designed for surface mount applications, it features a 16mA forward current and a 5V reverse voltage. Operating within a -40°C to 100°C temperature range, this component boasts a 500ns propagation delay and 60ns fall time, with UL and RoHS compliance.
Onsemi FOD3150S technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| High Level Output Current | 1A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150S to view detailed technical specifications.
No datasheet is available for this part.