
Surface mount gate drive optocoupler featuring 1.5A output current and 5kV isolation voltage. This unidirectional device offers high noise immunity with a push-pull output type and a maximum input current of 25mA. Operating across a -40°C to 100°C temperature range, it boasts a 500ns propagation delay and 300ns pulse width distortion. UL and IEC approvals, along with lead-free and RoHS compliance, ensure broad applicability.
Onsemi FOD3150SDV technical specifications.
| Approvals | UL, IEC |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 500ns |
| High Level Output Current | 1A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 500ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.