Onsemi FOD3150T technical specifications.
| Package/Case | DIP |
| Fall Time | 500ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
