
The FOD3150TS from Onsemi is a single-channel device with a high level output current of 1A. It features a surface mount package and a propagation delay of 500ns. The device operates within a temperature range of -40°C to 100°C and has a maximum output current of 1.5A. The FOD3150TS is RoHS compliant and available in rail or tube packaging.
Onsemi FOD3150TS technical specifications.
| Package/Case | SMD/SMT |
| High Level Output Current | 1A |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Low Level Output Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
