The FOD3150TSR2 is a 1.5A surface mount DC input optocoupler from Onsemi. It features a propagation delay of 275ns and is available in a package quantity of 1000 units per reel. The device is RoHS compliant and suitable for use in surface mount applications.
Onsemi FOD3150TSR2 technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150TSR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.