
Onsemi FOD3150V technical specifications.
| Approvals | UL, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 500ns |
| High Level Output Current | 1A |
| Input Type | DC |
| Low Level Output Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150V to view detailed technical specifications.
No datasheet is available for this part.
