
High-speed MOSFET gate driver optocoupler with 2A output current, featuring a PUSH-PULL output type and unidirectional operation. Achieves 5kV isolation voltage with a 200ns propagation delay and 55ns fall time. Designed for surface mount applications with a 25mA forward current and 16mA input current. Operates within a -40°C to 100°C temperature range, offering 2.5A max output current and 25V max output voltage.
Onsemi FOD3180S technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 55ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
