High-speed MOSFET gate driver optocoupler with 2A output current, 5kV isolation voltage, and unidirectional DC input. Features a push-pull output type, 105ns propagation delay, and 55ns fall time. Operates from 10V to 20V supply voltage with a maximum power dissipation of 295mW. Packaged in SMD/SMT for surface mounting, this RoHS compliant component is available in a 1000-piece rail/tube.
Onsemi FOD3180SV technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 55ns |
| Forward Current | 10mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 105ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD3180 |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.