Onsemi FOD3180T technical specifications.
| Package/Case | DIP |
| Fall Time | 55ns |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 105ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | FOD3180 |
| Turn-On Delay Time | 200ns |
| Weight | 0.031747oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD3180T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
