
The FOD3180TSV is an optocoupler with a forward current of 25mA and a reverse voltage of 5V. It features a propagation delay of 200ns and a pulse width distortion of 65ns. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a surface mount package with a weight of 0.819g. The FOD3180TSV is approved by UL and VDE and is packaged in a rail/Tube with 1000 units per package.
Onsemi FOD3180TSV technical specifications.
| Approvals | UL, VDE |
| Package/Case | SMD/SMT |
| Fall Time | 55ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180TSV to view detailed technical specifications.
No datasheet is available for this part.
