Onsemi FOD3181SD technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 55ns |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 500mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 105ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOD3181 |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3181SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
