Onsemi FOD3181TV technical specifications.
| Package/Case | DIP |
| Fall Time | 55ns |
| High Level Output Current | 500mA |
| Input Current | 18mA |
| Isolation Voltage | 5kV |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3181TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
