
The FOD3181V optocoupler isolator from Onsemi is a DIP packaged device suitable for through hole mounting. It operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 300mW. The device features an isolation voltage of 5kV and a propagation delay of 105ns. It is RoHS compliant and available in quantities of 1000 in rail or tube packaging.
Onsemi FOD3181V technical specifications.
| Package/Case | DIP |
| Fall Time | 55ns |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 105ns |
| RoHS Compliant | Yes |
| Series | FOD3181 |
| Weight | 0.031429oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3181V to view detailed technical specifications.
No datasheet is available for this part.