Onsemi FOD3182TSR2 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fall Time | 24ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| RoHS Compliant | Yes |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3182TSR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
