
High-speed MOSFET/IGBT gate driver optocoupler with 3A output current. Features a 5kV isolation voltage, 210ns propagation delay, and 20ns fall time. Operates with a 15V to 35V supply voltage and offers 2.5A high and low level output current. Packaged in SMD/SMT for surface mounting, this unidirectional optocoupler is RoHS compliant and operates from -40°C to 100°C.
Onsemi FOD3184S technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 3A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 210ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3184S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
