
High-speed MOSFET/IGBT gate driver optocoupler with 3A output current, 5kV isolation voltage, and 30V output voltage. Features 2.5A high and low level output current, 210ns propagation delay, and 20ns fall time. Operates from a 15V to 35V supply voltage with a 25mA forward current. Surface mountable in a SOP package, this RoHS compliant component offers 1 channel and 295mW power dissipation.
Onsemi FOD3184SV technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SOP |
| Fall Time | 20ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 3A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3184SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
