Single-channel gate driver optocoupler, surface mountable in an 8-pin SMD package. Features 5kV isolation, 3A maximum output current, and 2.5A high/low level output current. Operates with a supply voltage range of 15V to 35V, offering a 30V output voltage. Includes 210ns propagation delay and 65ns pulse width distortion. UL approved and RoHS compliant.
Onsemi FOD3184TSD technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fall Time | 20ns |
| High Level Output Current | 2.5A |
| Input Type | DC |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3184TSD to view detailed technical specifications.
No datasheet is available for this part.