
High-speed MOSFET/IGBT gate driver optocoupler with 3A output current. Features 5kV isolation voltage, 145ns propagation delay, and 24ns fall time. Operates from -40°C to 100°C with a maximum supply voltage of 35V. Surface mount package with 16mA input current and 25mA forward current. RoHS compliant and supplied on tape and reel.
Onsemi FOD3184TSR2V technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 24ns |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3A |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 145ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD3184 |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3184TSR2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
