
High-speed MOSFET/IGBT gate driver optocoupler with 3A output current. Features 5kV isolation voltage, 2.5A high/low level output current, and 3A maximum output current. Operates with 15V to 35V supply voltage and 25mA forward current. Includes 20ns fall time and 210ns propagation delay. DIP package, through-hole mount, unidirectional, single channel. RoHS compliant.
Onsemi FOD3184TV technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 3A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 210ns |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3184TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
