
Single-channel optocoupler with Triac AC output, featuring 5kV isolation voltage and 600V max output voltage. Designed for zero-crossing and random phase applications, it operates with a 20mA input current and 30mA forward current. Surface mountable in an 800V rated package, it offers a 300mA RMS output current and a wide operating temperature range from -55°C to 100°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Onsemi FOD4108S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4108S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
