Onsemi FOD4108T technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 200uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD4108 |
| Turn-On Delay Time | 60us |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4108T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
