Onsemi FOD4116SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4116SD to view detailed technical specifications.
No datasheet is available for this part.