
Single-channel optocoupler with Triac AC output, featuring zero-crossing detection and 600V repetitive peak off-state voltage. This through-hole mounted component offers 5000 Vrms isolation and operates within a -55°C to 100°C temperature range. The 6-pin PDIP package has a maximum length of 7.8mm and width of 7mm, with a 2.79mm pin pitch. Key specifications include a minimum trigger current of 0.65mA and a maximum continuous output current of 300mA.
Onsemi FOD4116T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PDIP |
| Package/Case | PDIP Black |
| Package Description | Plastic Dual In Line Package (Black) |
| Lead Shape | Wide Lead Spacing Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.8(Max) |
| Package Width (mm) | 7(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 4.5 |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5000Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 0.65(Typ)mA |
| Maximum Continuous Output Current | 300mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 500mW |
| Zero-Crossing Voltage | 25V |
| Maximum Turn-On Time | 60us |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FOD4116T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.