
General purpose triac driver optocoupler featuring 5kV isolation voltage and 800V zero-crossing capability. This through-hole mount, 6-pin DIP package component offers a 300mA output current and 20mA input current, with a 1.25V nominal input voltage. Operating across a -55°C to 100°C temperature range, it boasts UL and CSA approvals and is RoHS compliant.
Onsemi FOD4118 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Forward Current | 30mA |
| Height | 4mm |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Length | 7.8mm |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4118 to view detailed technical specifications.
No datasheet is available for this part.