
Surface mount triac driver output optocoupler featuring 5kV isolation voltage and 800V zero-crossing capability. This single-channel device operates with a 20mA input current and 1.25V nominal input voltage, delivering up to 300mA output current. Designed for general applications, it offers a wide operating temperature range from -55°C to 100°C and a 500mW power dissipation. The 6-pin DIP package is supplied in bulk packaging.
Onsemi FOD4118S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Height | 3.85mm |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52us |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4118S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
