
Surface mount optocoupler featuring a single-channel Triac output for AC applications. This component offers 5000 Vrms isolation and an 800V repetitive peak off-state voltage. Designed with a gull-wing lead shape in a 6-pin PDIP SMD plastic package, it includes a zero-crossing circuit for controlled switching. Operating temperature range is -55°C to 100°C, with a maximum continuous output current of 300mA.
Onsemi FOD4118SDV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP SMD |
| Package/Case | PDIP SMD Black |
| Package Description | Surface Mount Plastic Dual In Line Package (Black) |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.8(Max) |
| Package Width (mm) | 7(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 3.85 |
| Pin Pitch (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5000Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 800V |
| Minimum Trigger Current | 0.65(Typ)mA |
| Maximum Continuous Output Current | 300mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 500mW |
| Zero-Crossing Voltage | 25V |
| Maximum Turn-On Time | 60us |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FOD4118SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.