
The FOD420 is a triac output optocoupler with a reverse breakdown voltage of 6V and a maximum power dissipation of 500mW. It is available in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The FOD420 has a forward current rating of 30mA and an input current rating of 20mA.
Onsemi FOD420 technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD420 to view detailed technical specifications.
No datasheet is available for this part.
