
General purpose triac driver optocoupler, featuring 5kV isolation voltage and surface mount capability. Delivers 300mA output current with a 30mA forward current and 20mA input current. Operates across a wide temperature range from -55°C to 100°C, with a nominal input voltage of 1.28V. Includes 60µs turn-on delay and 52µs fall time. Packaged in tape and reel for high-volume applications.
Onsemi FOD4208SD technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4208SD to view detailed technical specifications.
No datasheet is available for this part.