
General purpose Triac driver, featuring 5kV isolation voltage and surface mount packaging. This optocoupler offers a 30mA forward current, 20mA input current, and 1.28V nominal input voltage. It provides 300mA output current per channel with a 500µA hold current. Operating across a -55°C to 100°C temperature range, this component is supplied in a 1000-piece tape and reel.
Onsemi FOD4208SDV technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4208SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
