
The FOD420T is a single diode with a reverse breakdown voltage of 6V and a forward current rating of 30mA. It can handle a maximum power dissipation of 500mW and has a turn-on delay time of 60us. The diode is packaged in a DIP package and is available in a bulk packaging quantity of 1000. It is RoHS compliant and has a weight of 0.002116oz. The FOD420T operates over a temperature range of -55°C to 100°C.
Onsemi FOD420T technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 200uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD420 |
| Turn-On Delay Time | 60us |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD420T to view detailed technical specifications.
No datasheet is available for this part.
