
The FOD420TV is a single-channel optocoupler with a nominal input voltage of 1.28V and a maximum input voltage of 1.5V. It has a forward current rating of 30mA and a power dissipation of 500mW. The device is packaged in a 6-pin DIP package and is suitable for operation over a temperature range of -55°C to 100°C. The FOD420TV is RoHS compliant and has approvals from UL, VDE, and FIMKO.
Onsemi FOD420TV technical specifications.
| Approvals | UL, VDE, FIMKO |
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD420TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.