
General purpose optocoupler featuring a snubberless Triac driver for random phase control. Offers 5kV isolation voltage and operates with a 20mA input current. Designed for through-hole mounting in a DIP package, it supports a forward current of 30mA and a hold current of 500µA. This component boasts a wide operating temperature range from -55°C to 100°C with a maximum power dissipation of 500mW.
Onsemi FOD4216 technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4216 to view detailed technical specifications.
No datasheet is available for this part.
