
General purpose triac driver optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 5kV isolation voltage and a 60us turn-on delay time with a 52us fall time. Operates with a 20mA input current at a nominal 1.28V, supporting up to 300mA RMS current. Rated for 800V random phase operation and a maximum power dissipation of 500mW, with a wide operating temperature range of -55°C to 100°C. UL and FIMKO approved, lead-free, and RoHS compliant.
Onsemi FOD4218 technical specifications.
| Approvals | UL, FIMKO |
| Package/Case | DIP |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.