
General purpose Triac driver output optocoupler featuring 5kV isolation voltage and 800V random phase capability. This 1-channel, 6-pin DIP package optocoupler supports through-hole mounting and operates with a nominal input voltage of 1.28V and 30mA forward current. It offers a 300mA output current, 500uA hold current, and a maximum operating temperature of 100°C. Approvals include UL, VDE, and FIMKO, with RoHS compliance.
Onsemi FOD4218TV technical specifications.
| Approvals | UL, VDE, FIMKO |
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4218TV to view detailed technical specifications.
No datasheet is available for this part.
