
General purpose optocoupler featuring a transistor output. Offers 5kV isolation voltage and a 70V collector-emitter breakdown voltage. Input current is 20mA with a forward current of 50mA, supporting a maximum collector current of 50mA. The device operates within a temperature range of -55°C to 110°C and is housed in a DIP through-hole package.
Onsemi FOD617AW technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
