
General purpose transistor output optocoupler, 1 channel, featuring 5kV isolation voltage and a 70V collector-emitter voltage. This component offers a 50mA maximum output current per channel and a 20mA input current, with a current transfer ratio of 125%. Packaged in a 4-pin DIP for through-hole mounting, it operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 200mW.
Onsemi FOD617B technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.008572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
