
Surface mount optocoupler with transistor output, featuring 5kV isolation voltage and 70V collector-emitter voltage. This single-channel device operates with a 50mA forward current and offers a 125% current transfer ratio. Designed for surface mounting, it supports a maximum collector current of 50mA and has a power dissipation of 200mW, with an operating temperature range from -55°C to 110°C.
Onsemi FOD617BSD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD617BSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
